

AXE680124 | |
|---|---|
DigiKey Part Number | 255-AXE680124TR-ND - Tape & Reel (TR) 255-AXE680124CT-ND - Cut Tape (CT) 255-AXE680124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE680124 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE680124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,52600 € | 38,15 € |
| 50 | 1,45320 € | 72,66 € |
| 100 | 1,38380 € | 138,38 € |
| 250 | 1,29708 € | 324,27 € |
| 500 | 1,23516 € | 617,58 € |
| 1 000 | 1,17621 € | 1 176,21 € |
| 2 500 | 1,17031 € | 2 925,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06070 € | 5 303,50 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |


