
ASQM27430 | |
|---|---|
DigiKey Part Number | 255-ASQM27430-ND |
Manufacturer | |
Manufacturer Product Number | ASQM27430 |
Description | SWITCH SNP ACT SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | - | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,96400 € | 19,64 € |
| 25 | 1,82200 € | 45,55 € |
| 50 | 1,72140 € | 86,07 € |
| 100 | 1,62630 € | 162,63 € |
| 300 | 1,48613 € | 445,84 € |
| 500 | 1,42512 € | 712,56 € |
| 1 000 | 1,34622 € | 1 346,22 € |
| 5 000 | 1,23236 € | 6 161,80 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,84400 € |

