
ASQM17420-A | |
|---|---|
DigiKey Part Number | 255-5822-ND |
Manufacturer | |
Manufacturer Product Number | ASQM17420-A |
Description | SWITCH SNP ACT SPST-NC 0.05A 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Solder Lug |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 122gf |
Part Status Active | Operating Position 0.280" (7.1mm) |
Circuit SPST-NC | Overtravel 0.065" (1.7mm) |
Switch Function On-Mom | Electrical Life 150,000 Cycles |
Current Rating (Amps) 50mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 16 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,82100 € | 28,21 € |
| 25 | 2,61680 € | 65,42 € |
| 50 | 2,47200 € | 123,60 € |
| 100 | 2,33540 € | 233,54 € |
| 300 | 2,13403 € | 640,21 € |
| 500 | 2,04638 € | 1 023,19 € |
| 1 000 | 1,93309 € | 1 933,09 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |

