



AQZ202V | |
|---|---|
DigiKey Part Number | AQZ202V-ND |
Manufacturer | |
Manufacturer Product Number | AQZ202V |
Description | SSR RELAY SPST-NO 3A 0-22V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 22 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 180 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |


