
AQY225R3V | |
|---|---|
DigiKey Part Number | 255-AQY225R3V-ND |
Manufacturer | |
Manufacturer Product Number | AQY225R3V |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 120 mA |
Packaging Strip | On-State Resistance (Max) 14 Ohms |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SSOP |
Output Type AC, DC (RF) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY225R3V1Y | Panasonic Industry | 1 273 | 255-AQY225R3V1YCT-ND | 44,89000 € | MFR Recommended |
| AQY225R3VY | Panasonic Industry | 3 329 | 255-5129-1-ND | 44,89000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 5,25700 € | 52,57 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,08000 € |


