



AQW216AX | |
|---|---|
DigiKey Part Number | 255-6042-2-ND - Tape & Reel (TR) 255-6042-1-ND - Cut Tape (CT) 255-6042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW216AX |
Description | SSR RELAY SPST-NO 40MA 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW216AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,87200 € | 48,72 € |
| 25 | 4,65320 € | 116,33 € |
| 50 | 4,49400 € | 224,70 € |
| 100 | 4,33980 € | 433,98 € |
| 250 | 4,14400 € | 1 036,00 € |
| 500 | 4,00164 € | 2 000,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,86407 € | 3 864,07 € |
| 2 000 | 3,73115 € | 7 462,30 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,56400 € |

