Parametric Equivalent




AQV453EHA | |
|---|---|
DigiKey Part Number | 255-6035-ND |
Manufacturer | |
Manufacturer Product Number | AQV453EHA |
Description | SSR RELAY SPST-NC 200MA 0-250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV453A | Panasonic Industry | 103 | 255-2128-5-ND | 5,27000 € | Parametric Equivalent |
| AQV453AX | Panasonic Industry | 1 770 | 255-AQV453AXCT-ND | 5,25000 € | Parametric Equivalent |
| AQV453AZ | Panasonic Industry | 0 | AQV453AZ-ND | 3,91773 € | Parametric Equivalent |
| AQV453EHAX | Panasonic Industry | 0 | AQV453EHAX-ND | 5,46360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,46360 € | 273,18 € |
| Unit Price without VAT: | 5,46360 € |
|---|---|
| Unit Price with VAT: | 6,55632 € |



