



AQV414EHAX | |
|---|---|
DigiKey Part Number | 255-5857-2-ND - Tape & Reel (TR) 255-5857-1-ND - Cut Tape (CT) 255-5857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV414EHAX |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV414EHAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,28900 € | 22,89 € |
| 25 | 2,18560 € | 54,64 € |
| 50 | 2,11080 € | 105,54 € |
| 100 | 2,03850 € | 203,85 € |
| 250 | 1,94660 € | 486,65 € |
| 500 | 1,87980 € | 939,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,81525 € | 1 815,25 € |
| 2 000 | 1,75286 € | 3 505,72 € |
| 3 000 | 1,71734 € | 5 152,02 € |
| 5 000 | 1,67360 € | 8 368,00 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |

