



AQV257AX | |
|---|---|
DigiKey Part Number | 255-1957-2-ND - Tape & Reel (TR) 255-1957-1-ND - Cut Tape (CT) 255-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV257AX |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV257AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,91000 € | 39,10 € |
| 25 | 3,73360 € | 93,34 € |
| 50 | 3,60600 € | 180,30 € |
| 100 | 3,48230 € | 348,23 € |
| 250 | 3,32520 € | 831,30 € |
| 500 | 3,21096 € | 1 605,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,10060 € | 3 100,60 € |
| 2 000 | 2,99397 € | 5 987,94 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,26800 € |

