


AMG8834EVAL | |
|---|---|
DigiKey Part Number | P122644-ND |
Manufacturer | |
Manufacturer Product Number | AMG8834EVAL |
Description | EVAL BOARD FOR AMG8834 |
Customer Reference | |
Detailed Description | AMG8834 Grid-EYE Motion, Thermoelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Motion, Thermoelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.97V ~ 3.63V, 4.5V ~ 5.5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | AMG8834 | |
Note | - |

