ALZ11F4HW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,34700 €
Datasheet
General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ11F4HW

DigiKey Part Number
ALZ11F4HW-ND
Manufacturer
Manufacturer Product Number
ALZ11F4HW
Description
RELAY GEN PURPOSE SPDT 16A 4.5V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
440VAC - Max
Load - Max Switching
7040VA
Coil Current
88.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
3.15 VDC
Must Release Voltage
0.45 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
50.6 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,87750 €187,75 €
Manufacturers Standard Package
Unit Price without VAT:1,87750 €
Unit Price with VAT:2,25300 €