



ALFG2PF091 | |
|---|---|
DigiKey Part Number | 255-5927-ND |
Manufacturer | |
Manufacturer Product Number | ALFG2PF091 |
Description | RELAY GEN PURPOSE SPST 31A 9V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 31 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7750VA | |
Coil Current | 155 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 58 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,90800 € | 69,08 € |
| 25 | 6,59680 € | 164,92 € |
| 50 | 6,37060 € | 318,53 € |
| 100 | 6,15190 € | 615,19 € |
| 250 | 5,87416 € | 1 468,54 € |
| 500 | 5,67224 € | 2 836,12 € |
| 1 000 | 5,47717 € | 5 477,17 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,30000 € |

