
AKT71131001 | |
|---|---|
DigiKey Part Number | 1110-4265-ND |
Manufacturer | |
Manufacturer Product Number | AKT71131001 |
Description | CONTROL TEMP/PROC 100-240V DIN |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Panasonic Industrial Automation Sales | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.291" (7.40mm), 0.291" (7.40mm) |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Obsolete | Mounting Type DIN Rail |
Type Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | Termination Style Screw Terminal |
Input Range -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Operating Temperature 0°C ~ 50°C |
Output Type Analog, Solid State | Weight 0.331 lb (150.14 g) |
Control Method On/Off, Proportional (PID) | Base Product Number |
Communications RS-485 (Modbus) |

