Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG703WGN1S2

DigiKey Part Number
1110-4345-ND
Manufacturer
Manufacturer Product Number
AIG703WGN1S2
Description
HMI 3.8" TFT MONOCHROME LCD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Silver
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Features
Expansion Interface, Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
3.8"
Base Product Number
Display Type
Monochrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1297,47000 €297,47 €
Manufacturers Standard Package
Unit Price without VAT:297,47000 €
Unit Price with VAT:356,96400 €