Human Machine Interface (HMI) Touchscreen 5.7" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG32TQ02D

DigiKey Part Number
1110-3120-ND
Manufacturer
Manufacturer Product Number
AIG32TQ02D
Description
HMI TOUCHSCREEN 5.7" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Silver
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
-20°C ~ 60°C
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Obsolete
Features
Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
5.7"
Base Product Number
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.