



AGQ210S4HZ | |
|---|---|
DigiKey Part Number | 255-2096-2-ND - Tape & Reel (TR) 255-2096-1-ND - Cut Tape (CT) 255-2096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ210S4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210S4HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,54700 € | 15,47 € |
| 25 | 1,47760 € | 36,94 € |
| 50 | 1,42700 € | 71,35 € |
| 100 | 1,37800 € | 137,80 € |
| 250 | 1,31596 € | 328,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,23373 € | 1 110,36 € |
| 1 800 | 1,19135 € | 2 144,43 € |
| 2 700 | 1,16723 € | 3 151,52 € |
| 4 500 | 1,13752 € | 5 118,84 € |
| 6 300 | 1,11835 € | 7 045,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

