



AGQ20TS03X | |
|---|---|
DigiKey Part Number | 255-5465-2-ND - Tape & Reel (TR) 255-5465-1-ND - Cut Tape (CT) 255-5465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TS03X |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.2 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ20TA03X | Panasonic Industry | 1 096 | 255-5453-1-ND | 4,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,53500 € | 25,35 € |
| 25 | 2,42160 € | 60,54 € |
| 50 | 2,33860 € | 116,93 € |
| 100 | 2,25840 € | 225,84 € |
| 250 | 2,15660 € | 539,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,58679 € | 3 228,11 € |
| 1 800 | 3,46343 € | 6 234,17 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,42000 € |

