Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AGQ20TS03 | |
|---|---|
DigiKey Part Number | AGQ20TS03-ND |
Manufacturer | |
Manufacturer Product Number | AGQ20TS03 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.2 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ20TA03 | Panasonic Industry | 0 | AGQ20TA03-ND | 4,22420 € | Parametric Equivalent |
| AGQ20TA03X | Panasonic Industry | 1 096 | 255-5453-1-ND | 4,67000 € | Parametric Equivalent |
| AGQ20TA03Z | Panasonic Industry | 0 | AGQ20TA03Z-ND | 3,33488 € | Parametric Equivalent |
| AGQ20TS03X | Panasonic Industry | 763 | 255-5465-1-ND | 2,85000 € | Parametric Equivalent |
| AGQ20TS03Z | Panasonic Industry | 0 | AGQ20TS03Z-ND | 3,33488 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,22420 € | 211,21 € |
| Unit Price without VAT: | 4,22420 € |
|---|---|
| Unit Price with VAT: | 5,06904 € |


