Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AGQ200S1HW | |
|---|---|
DigiKey Part Number | 255-AGQ200S1HW-ND |
Manufacturer | |
Manufacturer Product Number | AGQ200S1HW |
Description | RELAY GEN PURPOSE DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 1.13 VDC |
Packaging Bulk | Must Release Voltage 0.15 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 37.5VA, 60W | Coil Resistance 16 Ohms |
Coil Current 93.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ200A1HW | Panasonic Industry | 0 | 255-AGQ200A1HW-ND | 3,55129 € | Parametric Equivalent |
| AGQ200A1HX | Panasonic Industry | 0 | 255-AGQ200A1HX-ND | 3,55129 € | Parametric Equivalent |
| AGQ200A1HY | Panasonic Industry | 0 | 255-AGQ200A1HY-ND | 3,55129 € | Parametric Equivalent |
| AGQ200S1HX | Panasonic Industry | 0 | 255-AGQ200S1HX-ND | 3,55129 € | Parametric Equivalent |
| AGQ200S1HY | Panasonic Industry | 0 | 255-AGQ200S1HY-ND | 3,55129 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,55129 € | 3 196,16 € |
| Unit Price without VAT: | 3,55129 € |
|---|---|
| Unit Price with VAT: | 4,26155 € |


