12 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXV12M

DigiKey Part Number
P122607TR-ND - Tape & Reel (TR)
P122607CT-ND - Cut Tape (CT)
P122607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80SXV12M
Description
CAP ALUM POLY 12UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
80SXV12M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
12 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,30900 €13,09 €
501,02640 €51,32 €
1000,93730 €93,73 €
5000,78392 €391,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,72216 €722,16 €
2 0000,68281 €1 365,62 €
3 0000,66297 €1 988,91 €
5 0000,64085 €3 204,25 €
7 0000,62786 €4 395,02 €
10 0000,61531 €6 153,10 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,38800 €