
6TLE100MZB | |
|---|---|
DigiKey Part Number | 10-6TLE100MZBTR-ND - Tape & Reel (TR) 10-6TLE100MZBCT-ND - Cut Tape (CT) 10-6TLE100MZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TLE100MZB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,48560 € | 74,28 € |
| 100 | 1,23180 € | 123,18 € |
| 500 | 0,99038 € | 495,19 € |
| 1 000 | 0,86658 € | 866,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,83563 € | 1 671,26 € |
| 4 000 | 0,80468 € | 3 218,72 € |
| 10 000 | 0,78921 € | 7 892,10 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |


