

6THB330M | |
|---|---|
DigiKey Part Number | PCE5099TR-ND - Tape & Reel (TR) PCE5099CT-ND - Cut Tape (CT) PCE5099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6THB330M |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6THB330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,80800 € | 18,08 € |
| 50 | 1,49140 € | 74,57 € |
| 100 | 1,39360 € | 139,36 € |
| 500 | 1,22790 € | 613,95 € |
| 1 000 | 1,17661 € | 1 176,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,10196 € | 2 203,92 € |
| 6 000 | 1,05123 € | 6 307,38 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,13200 € |


