
63SXV39MX | |
|---|---|
DigiKey Part Number | P122610TR-ND - Tape & Reel (TR) P122610CT-ND - Cut Tape (CT) P122610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV39MX |
Description | CAP ALUM POLY 39UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV39MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 34.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 690 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,76900 € | 17,69 € |
| 50 | 1,40460 € | 70,23 € |
| 100 | 1,28970 € | 128,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07192 € | 535,96 € |
| 1 000 | 1,01086 € | 1 010,86 € |
| 1 500 | 0,98007 € | 1 470,11 € |
| 2 500 | 0,94574 € | 2 364,35 € |
| 3 500 | 0,92558 € | 3 239,53 € |
| 5 000 | 0,90610 € | 4 530,50 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,18000 € |

