
50SVPT68M | |
|---|---|
DigiKey Part Number | 10-50SVPT68MTR-ND - Tape & Reel (TR) 10-50SVPT68MCT-ND - Cut Tape (CT) 10-50SVPT68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPT68M |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPT68M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 68 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,11100 € | 21,11 € |
| 50 | 1,68820 € | 84,41 € |
| 100 | 1,55500 € | 155,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,32743 € | 530,97 € |
| 800 | 1,25236 € | 1 001,89 € |
| 1 200 | 1,21452 € | 1 457,42 € |
| 2 000 | 1,17234 € | 2 344,68 € |
| 2 800 | 1,14755 € | 3 213,14 € |
| 4 000 | 1,12361 € | 4 494,44 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,75600 € |


