68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SVPT68M

DigiKey Part Number
10-50SVPT68MTR-ND - Tape & Reel (TR)
10-50SVPT68MCT-ND - Cut Tape (CT)
10-50SVPT68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SVPT68M
Description
CAP ALUM POLY 68UF 20% 50V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SVPT68M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,09400 €20,94 €
501,67480 €83,74 €
1001,54270 €154,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,31688 €526,75 €
8001,24243 €993,94 €
1 2001,20488 €1 445,86 €
2 0001,16303 €2 326,06 €
2 8001,13844 €3 187,63 €
4 0001,11469 €4 458,76 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,72000 €