
50SVPT39M | |
|---|---|
DigiKey Part Number | 10-50SVPT39MTR-ND - Tape & Reel (TR) 10-50SVPT39MCT-ND - Cut Tape (CT) 10-50SVPT39MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPT39M |
Description | CAP ALUM POLY 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPT39M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 39 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,64400 € | 16,44 € |
| 50 | 1,30180 € | 65,09 € |
| 100 | 1,19370 € | 119,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,01030 € | 404,12 € |
| 800 | 0,94940 € | 759,52 € |
| 1 200 | 0,91867 € | 1 102,40 € |
| 2 000 | 0,88443 € | 1 768,86 € |
| 2 800 | 0,86429 € | 2 420,01 € |
| 4 000 | 0,84486 € | 3 379,44 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,96400 € |

