
4TPE100MWB | |
|---|---|
DigiKey Part Number | 10-4TPE100MWBTR-ND - Tape & Reel (TR) 10-4TPE100MWBCT-ND - Cut Tape (CT) 10-4TPE100MWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE100MWB |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE100MWB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86200 € | 8,62 € |
| 50 | 0,68580 € | 34,29 € |
| 100 | 0,63120 € | 63,12 € |
| 500 | 0,53896 € | 269,48 € |
| 1 000 | 0,51044 € | 510,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47304 € | 946,08 € |
| 6 000 | 0,44485 € | 2 669,10 € |
| 10 000 | 0,43442 € | 4 344,20 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,57200 € |

