2SC5846G0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 60 171
Unit Price: 0,26000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 100 mW Surface Mount SSSMini3-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5846G0L

DigiKey Part Number
2SC5846G0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5846G0L
Description
TRANS NPN 50V 0.1A SSSMINI3-F2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 100 mW Surface Mount SSSMini3-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 10V
Power - Max
100 mW
Frequency - Transition
100MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes