2SC5632G0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15 383
Unit Price: 0,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8 762
Unit Price: 0,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 567
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 3 907
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 2 520
Unit Price: 0,59000 €
Datasheet
RF Transistor NPN 8V 50mA 1.1GHz 150mW Surface Mount SMini3-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5632G0L

DigiKey Part Number
2SC5632G0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5632G0L
Description
RF TRANS NPN 8V 1.1GHZ SMINI3-F2
Customer Reference
Detailed Description
RF Transistor NPN 8V 50mA 1.1GHz 150mW Surface Mount SMini3-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
8V
Frequency - Transition
1.1GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2mA, 4V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes