
2R5THE330MI | |
|---|---|
DigiKey Part Number | PCE5147TR-ND - Tape & Reel (TR) PCE5147CT-ND - Cut Tape (CT) PCE5147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5THE330MI |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5THE330MI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41400 € | 14,14 € |
| 50 | 1,15400 € | 57,70 € |
| 100 | 1,07370 € | 107,37 € |
| 500 | 0,93788 € | 468,94 € |
| 1 000 | 0,89584 € | 895,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84388 € | 2 531,64 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

