820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPA820M

DigiKey Part Number
P122173TR-ND - Tape & Reel (TR)
P122173CT-ND - Cut Tape (CT)
P122173DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVPA820M
Description
CAP ALUM POLY 820UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVPA820M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
19mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
212 mA @ 120 Hz
Ripple Current @ High Frequency
4.24 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,57500 €15,75 €
501,24520 €62,26 €
1001,14120 €114,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,94456 €472,28 €
1 0000,88928 €889,28 €
1 5000,86139 €1 292,09 €
2 5000,83032 €2 075,80 €
3 5000,81206 €2 842,21 €
5 0000,79443 €3 972,15 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,84400 €