330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPT330M

DigiKey Part Number
10-25SVPT330MTR-ND - Tape & Reel (TR)
10-25SVPT330MCT-ND - Cut Tape (CT)
10-25SVPT330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPT330M
Description
CAP ALUM POLY 330UF 20% 25V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPT330M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
101,96400 €19,64 €
501,56680 €78,34 €
1001,44140 €144,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,22778 €491,11 €
8001,15721 €925,77 €
1 2001,12162 €1 345,94 €
2 0001,08194 €2 163,88 €
2 8001,05863 €2 964,16 €
4 0001,03612 €4 144,48 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,50400 €