


25SVP56M | |
|---|---|
DigiKey Part Number | P16508TR-ND - Tape & Reel (TR) P16508CT-ND - Cut Tape (CT) P16508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVP56M |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVP56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,39000 € | 13,90 € |
| 50 | 1,09400 € | 54,70 € |
| 100 | 1,00030 € | 100,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84190 € | 336,76 € |
| 800 | 0,78906 € | 631,25 € |
| 1 200 | 0,76241 € | 914,89 € |
| 2 000 | 0,73270 € | 1 465,40 € |
| 2 800 | 0,71523 € | 2 002,64 € |
| 4 000 | 0,69837 € | 2 793,48 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |

