6.8 µF 25 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEP6R8M

DigiKey Part Number
P16321-ND
Manufacturer
Manufacturer Product Number
25SEP6R8M
Description
CAP ALUM POLY 6.8UF 20% 25V TH
Customer Reference
Detailed Description
6.8 µF 25 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SEP6R8M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Polymer
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 380
Check for Additional Incoming Stock
Last Time Buy Date: 30/04/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,80700 €8,07 €
500,62220 €31,11 €
1000,56350 €56,35 €
5000,46244 €231,22 €
1 0000,43061 €430,61 €
2 5000,39666 €991,65 €
5 0000,37598 €1 879,90 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,50000 €