
25SEP6R8M+TSS | |
|---|---|
DigiKey Part Number | P16397CT-ND - Cut Tape (CT) P16397TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25SEP6R8M+TSS |
Description | CAP ALUM POLY 6.8UF 20% 25V TH |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,82300 € | 8,23 € |
| 50 | 0,63360 € | 31,68 € |
| 100 | 0,57400 € | 57,40 € |
| 500 | 0,47106 € | 235,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,41456 € | 621,84 € |
| 3 000 | 0,39084 € | 1 172,52 € |
| 4 500 | 0,37888 € | 1 704,96 € |
| 7 500 | 0,36555 € | 2 741,62 € |
| 10 500 | 0,35771 € | 3 755,95 € |
| 15 000 | 0,35015 € | 5 252,25 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

