
25SEP33M+TSS | |
|---|---|
DigiKey Part Number | P16395CT-ND - Cut Tape (CT) P16395TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25SEP33M+TSS |
Description | CAP ALUM POLY 33UF 20% 25V TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 149 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.98 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23600 € | 12,36 € |
| 50 | 0,96720 € | 48,36 € |
| 100 | 0,88250 € | 88,25 € |
| 500 | 0,73674 € | 368,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67819 € | 678,19 € |
| 2 000 | 0,64078 € | 1 281,56 € |
| 3 000 | 0,62192 € | 1 865,76 € |
| 5 000 | 0,60090 € | 3 004,50 € |
| 7 000 | 0,58854 € | 4 119,78 € |
| 10 000 | 0,57662 € | 5 766,20 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |

