
16SVPT270M | |
|---|---|
DigiKey Part Number | 10-16SVPT270MTR-ND - Tape & Reel (TR) 10-16SVPT270MCT-ND - Cut Tape (CT) 10-16SVPT270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPT270M |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPT270M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 0,98580 € | 49,29 € |
| 100 | 0,89970 € | 89,97 € |
| 500 | 0,75146 € | 375,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69187 € | 691,87 € |
| 2 000 | 0,65383 € | 1 307,66 € |
| 3 000 | 0,63463 € | 1 903,89 € |
| 5 000 | 0,61325 € | 3 066,25 € |
| 7 000 | 0,60068 € | 4 204,76 € |
| 10 000 | 0,58855 € | 5 885,50 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |

