
16SVF560M | |
|---|---|
DigiKey Part Number | P122113TR-ND - Tape & Reel (TR) P122113CT-ND - Cut Tape (CT) P122113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVF560M |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVF560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,35200 € | 13,52 € |
| 50 | 1,06200 € | 53,10 € |
| 100 | 0,97070 € | 97,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,81608 € | 326,43 € |
| 800 | 0,76449 € | 611,59 € |
| 1 200 | 0,73847 € | 886,16 € |
| 2 000 | 0,70946 € | 1 418,92 € |
| 2 800 | 0,69241 € | 1 938,75 € |
| 4 000 | 0,67595 € | 2 703,80 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |

