
16SEPF270M | |
|---|---|
DigiKey Part Number | P16303-ND |
Manufacturer | |
Manufacturer Product Number | 16SEPF270M |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPF270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,68940 € | 34,47 € |
| 200 | 0,57235 € | 114,47 € |
| 600 | 0,50580 € | 303,48 € |
| 1 000 | 0,48091 € | 480,91 € |
| 2 600 | 0,44255 € | 1 150,63 € |
| 5 000 | 0,42143 € | 2 107,15 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

