
10TPC100MG | |
|---|---|
DigiKey Part Number | 10-10TPC100MGTR-ND - Tape & Reel (TR) 10-10TPC100MGCT-ND - Cut Tape (CT) 10-10TPC100MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPC100MG |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPC100MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,39200 € | 13,92 € |
| 50 | 1,13320 € | 56,66 € |
| 100 | 1,05350 € | 105,35 € |
| 500 | 0,91854 € | 459,27 € |
| 1 000 | 0,87676 € | 876,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80156 € | 2 404,68 € |
| 9 000 | 0,76469 € | 6 882,21 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,44800 € |

