
10SVP270M | |
|---|---|
DigiKey Part Number | P16432TR-ND - Tape & Reel (TR) P16432CT-ND - Cut Tape (CT) P16432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP270M |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,02100 € | 10,21 € |
| 50 | 0,79320 € | 39,66 € |
| 100 | 0,72130 € | 72,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58644 € | 293,22 € |
| 1 000 | 0,54816 € | 548,16 € |
| 1 500 | 0,52884 € | 793,26 € |
| 2 500 | 0,50730 € | 1 268,25 € |
| 3 500 | 0,49465 € | 1 731,27 € |
| 5 000 | 0,48243 € | 2 412,15 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

