
| MSME022S2A | |
|---|---|
| DigiKey Part Number | MSME022S2A-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSME022S2A | 
| Description | SERVOMOTOR 3000 RPM 200V | 
| Customer Reference | |
| Detailed Description | AC Motor Servomotor 3000 RPM 200W Absolute 200VAC | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Industrial Automation Sales | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | AC Motor | |
| Function | Servomotor | |
| Motor Type | - | |
| Voltage - Rated | 200VAC | |
| RPM | 3000 RPM | |
| Torque - Rated (oz-in / mNm) | 90.65 / 640 | |
| Power - Rated | 200W | |
| Encoder Type | Absolute | |
| Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
| Diameter - Shaft | 0.433" (11.00mm) | |
| Length - Shaft and Bearing | 1.181" (30.00mm) | |
| Mounting Hole Spacing | 2.756" (70.00mm) | |
| Termination Style | Connector | |
| Features | - | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | 270.5 / 1910 | |
| Operating Temperature | 0°C ~ 40°C | |
| Approval Agency | CE, CSA, cULus, TUV, UL | |
| Weight | 1.7 lbs (771.1 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France