
MKDET1505P | |
|---|---|
DigiKey Part Number | 1110-3683-ND |
Manufacturer | |
Manufacturer Product Number | MKDET1505P |
Description | SERVO DRIVER 10A 240V LOAD |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 10A 240V Load |
Category | Current - Output 10A |
Manufacturer Panasonic Industrial Automation Sales | Wattage - Load 100 W |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Box | Interface RS-232C |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products MINAS E Series |
Control / Drive Type Servo AC | Weight 0.772 lb (350.17 g) |
Number of Motors 1 | Base Product Number |
Voltage - Load 240V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBDLN25SE | Panasonic Industry | 3 | 1110-4201-ND | 632,43000 € | MFR Recommended |


