cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHMD102J1P

DigiKey Part Number
MHMD102J1P-ND
Manufacturer
Manufacturer Product Number
MHMD102J1P
Description
SERVOMOTOR 2000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 1kW 200VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
675.5 / 4770
Power - Rated
1kW
Encoder Type
-
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Diameter - Shaft
0.866" (22.00mm)
Length - Shaft and Bearing
2.760" (70.00mm)
Mounting Hole Spacing
5.709" (145.00mm)
Termination Style
Connector
Features
Brake
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
2025 / 14300
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
7.7 lbs (3.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.