
MADLT15NF | |
|---|---|
DigiKey Part Number | MADLT15NF-ND |
Manufacturer | |
Manufacturer Product Number | MADLT15NF |
Description | SERVO DRIVE A6 200V 100W RTEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 8A 200V Load |
Datasheet | Datasheet |
Category | Voltage - Load 200V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 8A |
Series | Wattage - Load 200 W |
Packaging Box | Voltage - Supply 200VAC |
Part Status Active | Interface RTEX |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A6 Series |
Number of Motors 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,64000 € | 748,64 € |
| Unit Price without VAT: | 748,64000 € |
|---|---|
| Unit Price with VAT: | 898,36800 € |

