Servo AC 100 ~ 120VAC Supply 8A 100V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Servo AC 100 ~ 120VAC Supply 8A 100V Load
MADLT11BF
MADLT11BF
Panasonic MINAS A6 Series | Digi-Key Daily

MADLT11BF

DigiKey Part Number
1110-4229-ND
Manufacturer
Manufacturer Product Number
MADLT11BF
Description
SERVO DRIVE A6 ETHERCAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Servo AC 100 ~ 120VAC Supply 8A 100V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
100V
Manufacturer
Panasonic Industrial Automation Sales
Current - Output
8A
Series
Wattage - Load
100 W
Packaging
Box
Voltage - Supply
100 ~ 120VAC
Part Status
Active
Interface
RS-232, RS-485
Type
Module
Mounting Type
Chassis Mount
Motor Type
Servo
Operating Temperature
0°C ~ 55°C
Control / Drive Type
Servo AC
For Use With/Related Products
MINAS A4 Series
Number of Motors
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1856,75000 €856,75 €
Manufacturers Standard Package
Unit Price without VAT:856,75000 €
Unit Price with VAT:1 028,10000 €