


MADLT01BF | |
|---|---|
DigiKey Part Number | 1110-4238-ND |
Manufacturer | |
Manufacturer Product Number | MADLT01BF |
Description | SERVO DRIVE A6 ETHERCAT A FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 120VAC Supply 6A Load |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Panasonic Industrial Automation Sales | Wattage - Load 50 W |
Series | Voltage - Supply 100 ~ 120VAC |
Packaging Box | Interface RS-232, RS-485 |
Part Status Active | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products MINAS A4 Series |
Control / Drive Type Servo AC | Base Product Number |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,75000 € | 856,75 € |
| Unit Price without VAT: | 856,75000 € |
|---|---|
| Unit Price with VAT: | 1 028,10000 € |

