
MADDT1207003 | |
|---|---|
DigiKey Part Number | 1110-2972-ND |
Manufacturer | |
Manufacturer Product Number | MADDT1207003 |
Description | SERVO DRIVER 10A 240V LOAD |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 10A 240V Load |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Panasonic Industrial Automation Sales | Wattage - Load 200 W |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Box | Interface RS-232, RS-485 |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products MINAS A4 Series |
Control / Drive Type Servo AC | Weight 1.7 lbs (771.1 g) |
Number of Motors 1 | Base Product Number |
Voltage - Load 240V |

