
M9MZ90GB4Y | |
|---|---|
DigiKey Part Number | 1110-4191-ND |
Manufacturer | |
Manufacturer Product Number | M9MZ90GB4Y |
Description | STANDARD MTR 1650 RPM 200/220V |
Customer Reference | |
Detailed Description | AC Motor Standard 1650 RPM 90W 200, 220VAC |
Datasheet | Datasheet |
Category | Power - Rated 90W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.543" x 3.543" (90.00mm x 90.00mm) |
Packaging Box | Length - Shaft and Bearing 0.807" (20.50mm) |
Part Status Obsolete | Mounting Hole Spacing 4.094" (104.00mm) |
Type AC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 200, 220VAC | Approval Agency CCC, CE, cURus |
RPM 1650 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 73.64 / 520 |

