
M41A1G4L | |
|---|---|
DigiKey Part Number | M41A1G4L-ND |
Manufacturer | |
Manufacturer Product Number | M41A1G4L |
Description | SERVOMOTOR 1575 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1575 RPM 1W 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 1W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Packaging Box | Diameter - Shaft 0.197" (5.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 0.787" (20.00mm) |
Type AC Motor | Mounting Hole Spacing 1.890" (48.00mm) |
Function Servomotor | Termination Style Wire Leads |
Voltage - Rated 100VAC | Operating Temperature -10°C ~ 40°C |
RPM 1575 RPM | Approval Agency CCC, CE, cULus |
Torque - Rated (oz-in / mNm) 0.835 / 5.9 | Base Product Number |

